TE Connectivity 583631-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 60 |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.