TE Connectivity 583649-7 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583649-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.