
60-position, 2-row rectangular wire housing with 3.96mm pitch, designed for crimp termination. Features a black housing color, panel mount capability, and integrated mating connector lock and retention. Operates within a temperature range of -55°C to 105°C, with a contact current rating of 5A. Compatible with 1.78mm card thickness and 0.07inch PCB thickness.
TE Connectivity 583685-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Height | 0.7inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.529inch |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 175 |
| Packaging | Box |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583685-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
