
TE Connectivity 5837-5025-10 technical specifications.
| Body Plating | Nickel |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Package Quantity | 25000 |
| Packaging | Bulk |
| Series | AMP |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5837-5025-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.