TE Connectivity 583715-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583715-5 to view detailed technical specifications.
No datasheet is available for this part.