TE Connectivity 583718-5 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 34 |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 583718-5 to view detailed technical specifications.
No datasheet is available for this part.