36-position, 2-row rectangular wire housing for cable mounting. Features a straight orientation and 3.96mm pitch, supporting a 5A contact current rating. Designed for operation between -55°C and 105°C, with mating alignment and retention. Housing is black, panel/cable mountable, and compatible with 1.78mm card thickness and 0.07inch PCB thickness.
TE Connectivity 583725-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Height | 0.7inch |
| Lead Free | Not Applicable |
| Length | 3.657inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583725-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.