TE Connectivity 583760-1 technical specifications.
| Body Material | Nylon |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Standard |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.