TE Connectivity 583777-1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Panel |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Package Quantity | 248 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | No |
| Row Spacing | 0.049inch |
| Series | AMP-BLADE |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.