TE Connectivity 583805-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Series | BOX |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583805-2 to view detailed technical specifications.
No datasheet is available for this part.