TE Connectivity 583846-9 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 11.8mm |
| Contact Shape | Square |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Mount | Through Hole |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stabilizers | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583846-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.