Signal contact, female, straight orientation, cable mount, crimp termination, designed for 20-28AWG wire. Features bronze contact material with gold and nickel plating, supporting a 5A max current rating and operating temperatures from -55°C to 105°C. Insulation diameter up to 1.52mm, with a 2.54mm pitch. Packaged in strips of 100, with a total package quantity of 7000.
TE Connectivity 583853-2 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583853-2 to view detailed technical specifications.
No datasheet is available for this part.