Signal contact, female, straight orientation, for cable mounting. Features bronze contact material with gold and nickel plating. Designed for 20-24 AWG wire gauges, with a maximum current rating of 5A and an operating temperature range of -55°C to 105°C. Insulation diameter capacity is 1.52mm, and the contact has a 2.54mm pitch. Supplied in a strip of 7000 units.
TE Connectivity 583853-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583853-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.