Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold and nickel plating, it supports wire gauges from 20 to 28 AWG and a maximum current rating of 5A. Operating temperature range is -55°C to 105°C, with a contact depth of 2.67mm and an insulation diameter of 1.52mm. This unshielded contact is supplied loose in quantities of 100 per package.
TE Connectivity 583853-4 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583853-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.