Female signal contact for cable mounting, featuring a straight orientation and crimp termination. This component is constructed from bronze with gold and nickel plating, designed for wire gauges between 20 and 24 AWG. It supports a maximum current rating of 5A and operates within a temperature range of -55°C to 105°C. The contact has a 2.54mm pitch and an insulation diameter of 1.52mm.
TE Connectivity 583853-5 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583853-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.