Signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating, this contact supports wire gauges from 20 to 24 AWG and a maximum current rating of 5A. It operates within a temperature range of -55°C to 105°C and has an insulation diameter of 1.52mm. The contact is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 583853-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.67mm |
| ELV | Compliant |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 17.52mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583853-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.