TE Connectivity 583857-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Contact Type | Signal |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Edge |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TWIN LEAF |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583857-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.