
Rectangular connector housing, female, straight orientation, featuring 28 positions across 2 rows with a 3.96mm pitch. Designed for cable mounting, this black housing offers a 5A current rating and operates within a -55°C to 105°C temperature range. Its construction includes glass insulation and a UL94 V-0 flammability rating, with lead-free and RoHS compliance.
TE Connectivity 583859-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 5.217inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Carton |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
