
30-position, 2-row straight header and receptacle for board-to-board applications. Features a 2.54mm pitch, 5A contact current rating, and supports 1.78mm card thickness. Constructed with glass insulation and a black housing, this component offers mating alignment and connector lock. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 583861-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 3.83inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 60 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.