40-position, 2-row straight header and receptacle for board-to-board applications. Features a 2.54mm pitch, 1.78mm card thickness compatibility, and a 5A contact current rating. Constructed with black glass insulation and a UL94 V-0 flammability rating, operating between -55°C and 105°C. Includes mating alignment and connector lock for secure connections.
TE Connectivity 583861-3 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 4.83inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583861-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.