30-position, 2-row rectangular wire housing with straight orientation, designed for crimp termination. Features a 3.18mm pitch and accepts wire gauges from 16AWG to 28AWG. This black, free-hanging cable mount housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -55°C to 105°C. Constructed with glass insulation material, it is RoHS compliant and packaged in a box of 500 units.
TE Connectivity 583873-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Depth | 19.05mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.75inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Lead Free | Not Applicable |
| Length | 2.16inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 3.18mm |
| RoHS Compliant | Yes |
| Series | TWIN LEAF |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583873-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.