This 30-contact female card edge connector features 60 positions and 2 rows, with a through hole mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The connector is made of bronze with a gold plating and has a glass insulation material. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
TE Connectivity 583900-4 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TWIN LEAF |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583900-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.