
Female signal contact, straight orientation, for cable mounting with crimp termination. Designed for 22-26AWG wire, featuring a 5A current rating and gold plating over nickel underplate on a bronze contact material. Operating temperature range is -40°C to 85°C, with a maximum insulation diameter of 1.63mm. This unshielded, loose piece component is RoHS compliant.
TE Connectivity 583990-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.79mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 14.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583990-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
