
TE Connectivity 58529-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Number of Ports | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Pro-Crimper III, AMPSEAL |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58529-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
