TE Connectivity 58537-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | DIE SET |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.