TE Connectivity 5862-5004-09 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | PCB |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Gold |
| Polarity | Standard |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5862-5004-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.