
TE Connectivity 5862-5007-13 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5862-5007-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.