TE Connectivity 5864-5001-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Length | 9.93mm |
| Mount | Through Hole |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5864-5001-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.