TE Connectivity 58654-2 technical specifications.
| Color | Black, Blue |
| ELV | Not Applicable |
| Number of Ports | 3 |
| RoHS Compliant | No |
| Series | Pro-Crimper III |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 58654-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.