TE Connectivity 587725-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Depth | 8.13mm |
| Diameter | 0.2inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 587725-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.