TE Connectivity 587818-000 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Material | Polyolefin |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 587818-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.