TE Connectivity 589216-000 technical specifications.
| Approvals | UL, CSA, TUV |
| Hold Current | 700mA |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 15V |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Trip Current | 1.45A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 589216-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.