TE Connectivity 5899-5004-54 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Orientation | Vertical |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5899-5004-54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.