
TE Connectivity 59041A2F0 technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Voltage (DC) | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 59041A2F0 to view detailed technical specifications.
No datasheet is available for this part.