This 5-position connector is made from aluminum and features a black color. It measures 3.341 inches in length and 1.12 inches in width. The connector conforms to the MIL-T-81714 military standard and is part of the MIL-T-81714 Series II. It is packaged in bulk quantities of 96 units.
TE Connectivity 591613-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Length | 3.341inch |
| Military Standard | MIL-T-81714 |
| Mount | Standard |
| Number of Positions | 5 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-T-81714 Series II, TJS |
| Width | 1.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591613-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.