TE Connectivity 591613-8 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Length | 4.511inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-T-81714 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591613-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.