TE Connectivity 591621-7 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Length | 4.121inch |
| Military Standard | MIL-T-81714 |
| Number of Positions | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Military, MIL-T-81714 Series II, TJS |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 591621-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.