TE Connectivity 591637-5 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 1.826inch |
| Military Standard | MIL-T-81714 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | Terminal Junction System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591637-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.