TE Connectivity 591638-1 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 33.55mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 43.81mm |
| Military Standard | MIL-T-81714 |
| Mount | Brackets |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591638-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.