
20-position, 4-row rectangular connector with a 0.05-inch pitch. Features gold and tin plated bronze contacts for reliable connectivity, mounted via through-hole termination with solder. The straight, vertical PCB mounting orientation includes retention, and the black steel housing offers a mating connector lock. UL94 V-0 flammability rating and RoHS/ELV compliance ensure safety and environmental standards.
TE Connectivity 5917334-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917334-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.