
50-position, 4-row rectangular connector with a straight, vertical PCB mounting orientation. Features gold and tin plated bronze contacts with a 3.1mm contact post length and 0.05-inch pitch. Through-hole mount design includes a mating connector lock and PCB mount retention. Housing is black, constructed from steel, and rated UL94 V-0 for flammability. Compliant with ELV and RoHS standards, this lead-free component is designed for solder termination.
TE Connectivity 5917334-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Panel Thickness | 2.01mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917334-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.