120-position, 2-row modular connector with a 0.05-inch pitch, designed for through-hole mounting and vertical PCB orientation. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and a 0.394-inch stack height. This straight, female connector offers a 10mm mated stacking height and a 0.12183-inch tail length, with a black housing and UL94 V-0 flammability rating.
TE Connectivity 5917630-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.29475inch |
| Housing Color | Black |
| Mated Stacking Heights | 10mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| RoHS Compliant | Yes |
| Series | Free Height (FH) |
| Stack Height | 0.394inch |
| Stackable | Yes |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917630-5 to view detailed technical specifications.
No datasheet is available for this part.