
40-position, 2-row male modular connector with a 0.05-inch pitch. Features gold and tin plated copper alloy contacts, a 3.1mm contact post length, and 0.12183-inch tail length for through-hole termination. This straight, vertical PCB mount connector has a 7mm height and a black housing, rated UL94 V-0 for flammability. It is RoHS and ELV compliant.
TE Connectivity 5917631-1 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7mm |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.3um |
| RoHS Compliant | Yes |
| Series | Champ 050 |
| Stackable | No |
| Tail Length | 0.12183inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
