
Right-angle, through-hole mounted rectangular connector with 14 positions and 14 contacts arranged in 4 rows. Features gold and tin plated copper alloy contacts with a 3.1mm post length and 0.05-inch pitch. Includes mating connector lock and panel/PCB mount retention. Housing is black steel with solder termination.
TE Connectivity 5917738-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 150 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.66mm |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917738-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.