
Rectangular connector assembly featuring 20 positions and 20 contacts arranged in 4 rows with a 0.05-inch pitch. This right-angle, through-hole mount component utilizes copper alloy contacts with gold and tin plating, offering a 250V AC maximum voltage rating. The black housing is constructed from steel and includes mating connector lock and panel mount retention features. Operating within a temperature range of -55°C to 85°C, this RoHS compliant connector is designed for solder termination.
TE Connectivity 5917738-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 130 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.66mm |
| Pitch | 0.05inch |
| Plating | Copper |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .050 II |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5917738-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.