
TE Connectivity 591829-3 technical specifications.
| Body Material | Epoxy |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 150R |
| Series | Terminal Junction System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591829-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
