TE Connectivity 591841-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Material | Epoxy |
| Lead Free | Not Applicable |
| Military Standard | MIL-T-81714 |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.