
TE Connectivity 591857-1 technical specifications.
| Body Material | Epoxy |
| Package/Case | Module |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Series | TJS (Terminal Junction System) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 591857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
