TE Connectivity 591864-1 technical specifications.
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Contacts | 4 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.