
TE Connectivity 591871-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 2.2kR |
| Series | TJS (Terminal Junction System) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 591871-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
